
DF63R-4S-3.96C | |
|---|---|
DigiKey Part Number | DF63R-4S-3.96C-ND |
Manufacturer | |
Manufacturer Product Number | DF63R-4S-3.96C |
Description | CONN RCPT HOUSING 3.96MM CRIMP |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Socket White 0.156" (3.96mm) |
EDA/CAD Models | DF63R-4S-3.96C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Last Time Buy | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | White | |
Features | Guide Post | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €0.13140 | €13.14 |
| Unit Price without VAT: | €0.13140 |
|---|---|
| Unit Price with VAT: | €0.16491 |

