
DF4-4PA-2R28 | |
|---|---|
DigiKey Part Number | H2657-ND |
Manufacturer | |
Manufacturer Product Number | DF4-4PA-2R28 |
Description | CONN WIRE IDC 4POS 28AWG PCB RA |
Customer Reference | |
Detailed Description | 4 Position Individual Wires Connector Black IDC 28 AWG, Stranded Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Through Hole, Right Angle |
Series | Cable Termination IDC |
Packaging Bag | Wire Gauge 28 AWG, Stranded |
Part Status Obsolete | Features Closed End |
Connector Type Individual Wires | Contact Finish Tin |
Number of Positions 4 | Color Black |
Cable Pitch 0.079" (2.00mm) | Number of Positions Loaded All |
Board-Side Pitch 0.079" (2.00mm) | Base Product Number |

