
DF38A-32S-0.3V(51) | |
|---|---|
DigiKey Part Number | DF38A-32S-0.3V(51)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DF38A-32S-0.3V(51) |
Description | CONN RCPT 32POS 0.012 GOLD SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32 Position Receptacle Connector 0.012" (0.30mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF38A-32S-0.3V(51) Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 3.90µin (0.099µm) |
Series | Insulation Color Black |
Packaging Tape & Reel (TR) | Insulation Height 0.059" (1.50mm) |
Part Status Active | Operating Temperature -35°C ~ 85°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Center Strip Contact | Contact Finish - Post Gold |
Style Board to Cable/Wire | Features Pick and Place, Solder Retention |
Number of Positions | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions Loaded All | Voltage Rating 30VAC |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP), Halogen Free |
Number of Rows 1 | Contact Material Phosphor Bronze |
Mounting Type Surface Mount | Contact Finish Thickness - Post 3.90µin (0.099µm) |
Termination | Base Product Number |
Fastening Type Friction Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €1.34811 | €6,740.55 |
| Unit Price without VAT: | €1.34811 |
|---|---|
| Unit Price with VAT: | €1.69188 |

