
DF13-12P-1.25H(76) | |
|---|---|
DigiKey Part Number | H126376-ND |
Manufacturer | |
Manufacturer Product Number | DF13-12P-1.25H(76) |
Description | CONN HEADER SMD R/A 12POS 1.25MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 12 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF13-12P-1.25H(76) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.142" (3.60mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 8.00µin (0.203µm) | |
Contact Finish - Post | Gold | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Board Guide, Solder Retention | |
Operating Temperature | -35°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Beige | |
Current Rating (Amps) | 1A | |
Voltage Rating | 150V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 8.00µin (0.203µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.25000 | €1.25 |
| 24 | €1.00083 | €24.02 |
| 120 | €0.89317 | €107.18 |
| 504 | €0.80708 | €406.77 |
| 1 008 | €0.76855 | €774.70 |
| 5 016 | €0.68632 | €3,442.58 |
| 10 008 | €0.65370 | €6,542.23 |
| Unit Price without VAT: | €1.25000 |
|---|---|
| Unit Price with VAT: | €1.56875 |

