
DF12NB(5.0)-36DP-0.5V(51) | |
---|---|
DigiKey Part Number | 26-DF12NB(5.0)-36DP-0.5V(51)TR-ND - Tape & Reel (TR) 26-DF12NB(5.0)-36DP-0.5V(51)CT-ND - Cut Tape (CT) 26-DF12NB(5.0)-36DP-0.5V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF12NB(5.0)-36DP-0.5V(51) |
Description | CONN HDR 36POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 36 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF12NB(5.0)-36DP-0.5V(51) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 36 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 5mm | |
Height Above Board | 0.169" (4.30mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €2.05000 | €2.05 |
10 | €1.74100 | €17.41 |
25 | €1.63240 | €40.81 |
50 | €1.55440 | €77.72 |
100 | €1.48010 | €148.01 |
250 | €1.38736 | €346.84 |
500 | €1.32114 | €660.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | €1.26515 | €1,265.15 |
2 000 | €1.20480 | €2,409.60 |
3 000 | €1.17085 | €3,512.55 |
5 000 | €1.12944 | €5,647.20 |
7 000 | €1.10298 | €7,720.86 |
Unit Price without VAT: | €2.05000 |
---|---|
Unit Price with VAT: | €2.57275 |