
DF12D(5.0)20DP0.5V80 | |
|---|---|
DigiKey Part Number | H2772-ND |
Manufacturer | |
Manufacturer Product Number | DF12D(5.0)20DP0.5V80 |
Description | CONN HDR 20POS SMD GOLD |
Customer Reference | |
Detailed Description | 20 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Bulk | Contact Finish Gold |
Part Status Obsolete | Mated Stacking Heights 5mm |
Connector Type Header, Outer Shroud Contacts | Height Above Board 0.169" (4.30mm) |
Number of Positions 20 | Base Product Number |
Pitch 0.020" (0.50mm) |

