
DF10-26S-2DSA(62) | |
|---|---|
DigiKey Part Number | DF10-26S-2DSA(62)-ND |
Manufacturer | |
Manufacturer Product Number | DF10-26S-2DSA(62) |
Description | CONN RCPT 26POS 0.079 GOLD PCB |
Customer Reference | |
Detailed Description | 26 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold |
Category | Contact Finish Thickness - Mating 3.90µin (0.099µm) |
Mfr | Insulation Color Black |
Series | Insulation Height 0.157" (4.00mm) |
Packaging Bulk | Contact Length - Post 0.110" (2.79mm) |
Part Status Obsolete | Operating Temperature -30°C ~ 85°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 2A |
Number of Positions Loaded All | Voltage Rating 250VAC |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Rows 1 | Contact Shape Square |
Mounting Type Through Hole | Contact Material Phosphor Bronze |
Termination | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Fastening Type Push-Pull | Base Product Number |
Contact Finish - Mating |

