
CD-SC-211 | |
|---|---|
DigiKey Part Number | 26-CD-SC-211TR-ND - Tape & Reel (TR) 26-CD-SC-211CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CD-SC-211 |
Description | D-SUB CONTACT FEMALE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold 20-24 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | CD-SC-211 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Signal | |
Contact Type | Female Socket | |
Contact Form | Stamped | |
Wire Gauge | 20-24 AWG | |
Contact Termination | Crimp | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.31000 | €0.31 |
| 10 | €0.25400 | €2.54 |
| 25 | €0.23400 | €5.85 |
| 50 | €0.22000 | €11.00 |
| 100 | €0.20680 | €20.68 |
| 250 | €0.19060 | €47.65 |
| 500 | €0.17924 | €89.62 |
| 1 000 | €0.16855 | €168.55 |
| 2 500 | €0.15540 | €388.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.19429 | €1,942.90 |
| 20 000 | €0.18502 | €3,700.40 |
| 30 000 | €0.17981 | €5,394.30 |
| Unit Price without VAT: | €0.31000 |
|---|---|
| Unit Price with VAT: | €0.38905 |

