
BM28B0.6-30DS/2-0.35V(51) | |
|---|---|
DigiKey Part Number | 26-BM28B0.6-30DS/2-0.35V(51)TR-ND - Tape & Reel (TR) 26-BM28B0.6-30DS/2-0.35V(51)CT-ND - Cut Tape (CT) 26-BM28B0.6-30DS/2-0.35V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM28B0.6-30DS/2-0.35V(51) |
Description | CONN RCPT 30POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM28B0.6-30DS/2-0.35V(51) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 30 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Mated Stacking Heights | 0.6mm | |
Height Above Board | 0.024" (0.61mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.93000 | €0.93 |
| 10 | €0.78500 | €7.85 |
| 25 | €0.73600 | €18.40 |
| 50 | €0.70080 | €35.04 |
| 100 | €0.66730 | €66.73 |
| 250 | €0.62548 | €156.37 |
| 500 | €0.59558 | €297.79 |
| 1 000 | €0.56715 | €567.15 |
| 2 500 | €0.53164 | €1,329.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | €0.45915 | €9,183.00 |
| Unit Price without VAT: | €0.93000 |
|---|---|
| Unit Price with VAT: | €1.16715 |












