BM10NB(0.8)-14DS-0.4V(51) | |
|---|---|
DigiKey Part Number | BM10NB(0.8)-14DS-0.4V(51)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BM10NB(0.8)-14DS-0.4V(51) |
Description | CONN RCPT 14POS SMD GOLD |
Customer Reference | |
Detailed Description | 14 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM10NB(0.8)-14DS-0.4V(51) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 14 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Mated Stacking Heights | 0.8mm | |
Height Above Board | 0.031" (0.80mm) | |
Base Product Number |


