Direct
Similar
Similar

A3C-6DA-2DSC | |
|---|---|
DigiKey Part Number | H1863-ND |
Manufacturer | |
Manufacturer Product Number | A3C-6DA-2DSC |
Description | CONN RCPT 6POS 0.079 GOLD PCB |
Customer Reference | |
Detailed Description | 6 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | A3C-6DA-2DSC Models |
Category | Contact Finish Thickness - Mating 8.00µin (0.203µm) |
Mfr | Insulation Color Black |
Series | Insulation Height 0.165" (4.20mm) |
Packaging Tube | Contact Length - Post 0.079" (2.00mm) |
Part Status Obsolete | Operating Temperature -55°C ~ 85°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board or Cable | Mated Stacking Heights 5.1mm, 6mm |
Number of Positions | Current Rating (Amps) 1A |
Number of Positions Loaded All | Voltage Rating 200VAC |
Pitch - Mating | Applications General Purpose, Telecommunications |
Number of Rows 2 | Insulation Material Polybutylene Terephthalate (PBT) |
Row Spacing - Mating 0.079" (2.00mm) | Contact Shape Square |
Mounting Type Through Hole | Contact Material Phosphor Bronze |
Termination | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Fastening Type Push-Pull | Base Product Number |
Contact Finish - Mating |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A3C-6DA-2DSC(71) | Hirose Electric Co Ltd | 257 | H10905-ND | €1.44000 | Direct |
| 833-87-006-10-001101 | Preci-Dip | 1 070 | 833-87-006-10-001101-ND | €0.96000 | Similar |
| SMM-103-01-S-D | Samtec Inc. | 266 | SAM11820-ND | €2.94000 | Similar |






