cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3560-16SR(30)

DigiKey Part Number
3560-16SR(30)-ND
Manufacturer
Manufacturer Product Number
3560-16SR(30)
Description
CONN RECEPTACLE 16 POS REV SMD
Customer Reference
Detailed Description
Position Connector
EDA/CAD Models
3560-16SR(30) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Style
-
Connector Type
-
Number of Positions
-
Mounting Type
-
Termination
-
Features
-
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.