
3332 | |
|---|---|
DigiKey Part Number | 3720-3332-ND |
Manufacturer | |
Manufacturer Product Number | 3332 |
Description | CBL CLAMP P-TYPE NAT FASTENER |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Natural Fastener 0.750" (19.05mm) |
Datasheet | Datasheet |
Category | Color Natural |
Manufacturer Heyco Products Corporation | Width 0.500" (12.70mm) |
Packaging Box | Panel Hole Size 0.203" (5.16mm) |
Part Status Active | Material Thickness 0.060" (1.52mm) |
Type Clamp, P-Type | Material Flammability Rating UL94 V-2 |
Opening Size 0.750" (19.05mm) | Screw Size #10 |
Mounting Type Fastener | Bundle Center to Mounting Center 0.710" (18.03mm) |
Material Polyamide (PA66), Nylon 6/6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.10000 | €0.10 |
| 10 | €0.08600 | €0.86 |
| 25 | €0.08040 | €2.01 |
| 50 | €0.07660 | €3.83 |
| 100 | €0.07300 | €7.30 |
| 250 | €0.06844 | €17.11 |
| 500 | €0.06516 | €32.58 |
| 1 000 | €0.06203 | €62.03 |
| 2 500 | €0.05815 | €145.38 |
| Unit Price without VAT: | €0.10000 |
|---|---|
| Unit Price with VAT: | €0.12550 |

