
15466F | |
|---|---|
DigiKey Part Number | 3720-15466F-ND |
Manufacturer | |
Manufacturer Product Number | 15466F |
Description | CBL CLIP C-TYPE BLACK FASTENER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Black Fastener 0.880" (22.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 15466F Models |
Category | Mounting Type Fastener |
Manufacturer Heyco Products Corporation | Material Polyamide (PA66), Nylon 6/6 |
Series | Color Black |
Packaging Box | Width 1.250" (31.75mm) |
Part Status Active | Height 1.400" (35.56mm) |
Type Clip, C-Type | Panel Hole Size 0.270" (6.86mm) |
Type Attributes Hinged, Locking | Material Flammability Rating UL94 V-2 |
Opening Size 0.880" (22.35mm) | Bundle Center to Mounting Center 1.270" (32.26mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.40000 | €2.40 |
| 10 | €2.03400 | €20.34 |
| 25 | €1.90640 | €47.66 |
| 50 | €1.81540 | €90.77 |
| 100 | €1.72860 | €172.86 |
| 250 | €1.62040 | €405.10 |
| 500 | €1.54302 | €771.51 |
| 1 000 | €1.46940 | €1,469.40 |
| 2 500 | €1.37747 | €3,443.67 |
| Unit Price without VAT: | €2.40000 |
|---|---|
| Unit Price with VAT: | €3.01200 |

