Similar

HEMC3-SST-VL | |
|---|---|
DigiKey Part Number | HEMC3-SST-VL-ND |
Manufacturer | |
Manufacturer Product Number | HEMC3-SST-VL |
Description | MEDIA CONVERTER DIN-RAIL UNMANAG |
Customer Reference | |
Detailed Description | Unmanaged 2 Copper Ports 10/100 SFP/XFP Ports 100BASE-FX (Singlemode) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Henrich Electronics Corporation | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Unmanaged | |
Configuration | Fixed | |
Copper Ports | 2 | |
Copper Type | 10/100 | |
Fiber Ports | 1 | |
Fiber Type | 100BASE-FX (Singlemode) | |
Features | - | |
Distance | 20km | |
MTU | - | |
Voltage - Input | 12 ~ 36VDC | |
Connector Type | ST | |
Mounting Type | DIN Rail | |
Ingress Protection | IP30 | |
Operating Temperature | -10°C ~ 60°C | |
Base Product Number |


