
URS24S24-6W | |
|---|---|
DigiKey Part Number | 3986-URS24S24-6W-ND |
Manufacturer | |
Manufacturer Product Number | URS24S24-6W |
Description | DC DC CONVERTER 24V 6W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 250mA 18V - 72V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 72V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 250mA | |
Power (Watts) | 6 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 6-SIP Module, 4 Leads | |
Size / Dimension | 0.91" L x 0.39" W x 0.50" H (23.0mm x 9.8mm x 12.6mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.43000 | €6.43 |
| 10 | €6.36500 | €63.65 |
| 25 | €6.29640 | €157.41 |
| 50 | €6.23620 | €311.81 |
| 100 | €6.17620 | €617.62 |
| 260 | €6.11612 | €1,590.19 |
| 500 | €5.94456 | €2,972.28 |
| 1 000 | €5.77299 | €5,772.99 |
| Unit Price without VAT: | €6.43000 |
|---|---|
| Unit Price with VAT: | €8.06965 |

