
59557 | |
|---|---|
DigiKey Part Number | 4862-59557-ND 4862-59557-DS-ND |
Manufacturer | |
Manufacturer Product Number | 59557 |
Description | HELUTHERM 145 BLACK 1C AWG12 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 12 AWG Hook-Up Wire Black 600V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.169" (4.29mm) | |
Jacket (Insulation) Thickness | - | |
Length | 1640.4' (500.0m) | |
Voltage | 600V | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | AWM Style 3567 | |
Features | Abrasion Resistant, UV Resistant | |
Grade | - | |
Qualification | - | |
Spool Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.03000 | €1.03 |
| 2 | €0.98000 | €1.96 |
| 3 | €0.95333 | €2.86 |
| 5 | €0.92200 | €4.61 |
| 7 | €0.90000 | €6.30 |
| 10 | €0.87900 | €8.79 |
| 25 | €0.82360 | €20.59 |
| 50 | €0.78420 | €39.21 |
| 100 | €0.74650 | €74.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 640 | €0.60947 | €999.53 |
| Unit Price without VAT: | €1.03000 |
|---|---|
| Unit Price with VAT: | €1.29265 |

