
63061 | |
|---|---|
DigiKey Part Number | 4862-63061-ND 4862-63061-DS-ND |
Manufacturer | |
Manufacturer Product Number | 63061 |
Description | TRAYCONTROL CABLE, FLEX, 600V, 2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 25 Conductor Multi-Conductor Cable Black 16 AWG Foil, Braid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 25 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.772" (19.61mm) | |
Shield Type | Foil, Braid | |
Length | 1640.0' (499.9m) | |
Jacket Color | Black | |
Ratings | - | |
Features | Direct Burial, Flame Retardant, UV Resistant | |
Voltage | 1000 V | |
Operating Temperature | -40°C ~ 90°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.96000 | €7.96 |
| 2 | €7.58500 | €15.17 |
| 3 | €7.36667 | €22.10 |
| 5 | €7.10800 | €35.54 |
| 7 | €6.93857 | €48.57 |
| 10 | €6.76600 | €67.66 |
| 25 | €6.33640 | €158.41 |
| 50 | €6.02720 | €301.36 |
| 100 | €5.73060 | €573.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 640 | €4.69085 | €7,692.99 |
| Unit Price without VAT: | €7.96000 |
|---|---|
| Unit Price with VAT: | €9.98980 |

