Cable Fiber Optic ST (2) To ST (2) 6.6' (2.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VFA2STSTOM1

DigiKey Part Number
1436-2591-ND
Manufacturer
Manufacturer Product Number
VFA2STSTOM1
Description
FT ST - ST DUPLEX OM1 FIBER ASSE
Customer Reference
Detailed Description
Cable Fiber Optic ST (2) To ST (2) 6.6' (2.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bulk
Part Status
Obsolete
1st Connector
ST (2)
2nd Connector
ST (2)
Cable Diameter
0.08" (2.0mm)
Cable Type
Twin Zip
Features
Zipcord
Fiber Type
-
Length - Overall
6.6' (2.0m)
Type
Multimode, Duplex, OM1
Ratings
-
Bend Radius
-
Color - Cable
Orange
Color - Connectors
Black
Insertion Loss
-
Jacket (Insulation) Material
-
Return Loss
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.