Direct

PC6GRY20SCG | |
|---|---|
DigiKey Part Number | PC6GRY20SCG-ND |
Manufacturer | |
Manufacturer Product Number | PC6GRY20SCG |
Description | CABLE MOD 8P8C PLUG TO PLUG 20' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 20.00' (6.10m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 20.00' (6.10m) | |
Shielding | - | |
Color | Gray | |
Features | Molded Plugs | |
Style | Cat6 | |
Base Product Number |


