Cable Clip, Flat Gray Adhesive, Fastener 2.200" (55.88mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC2.2AK2

DigiKey Part Number
FC2.2AK2-ND
Manufacturer
Manufacturer Product Number
FC2.2AK2
Description
CBL CLIP FLAT ADHESIVE FASTENER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Clip, Flat Gray Adhesive, Fastener 2.200" (55.88mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
Packaging
Bulk
Part Status
Active
Type
Clip, Flat
Type Attributes
Hinged, Top Lock
Opening Size
2.200" (55.88mm)
Mounting Type
Adhesive, Fastener
Material
Polyamide (PA66), Nylon 6/6
Color
Gray
Length
2.610" (66.29mm)
Width
0.750" (19.05mm)
Height
0.510" ~ 0.660" (12.95mm ~ 16.76mm)
Panel Hole Size
-
Material Thickness
-
Material Flammability Rating
UL94 V-2
Adhesive
Acrylate, Polyurethane Based
Features
-
Screw Size
0.157" (4.00mm)
Bundle Center to Mounting Center
-
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3 000€1.01464€3,043.92
Unit Price without VAT:€1.01464
Unit Price with VAT:€1.27337