
CTP1120 | |
|---|---|
DigiKey Part Number | CTP1120-ND |
Manufacturer | |
Manufacturer Product Number | CTP1120 |
Description | SLIT WRAP 1.5" X 1000' BLACK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Slit Wrap 1.867" (47.42mm) X 1000' (304.80m) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Slit Wrap | |
Type Attributes | Slit Harness | |
Diameter - Inside, Non-Expanded | 1.500" (38.10mm) | |
Diameter - Inside, Expanded | 1.650" (41.91mm) | |
Diameter - Outside, Non-Expanded | 1.867" (47.42mm) | |
Material | Polyethylene (PE) | |
Color | Black | |
Length | 1000' (304.80m) | |
Wall Thickness | 0.006" (0.15mm) | |
Operating Temperature | -40°C ~ 93°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | Fluid Resistant, Water Resistant | |
Environment Protection | Weather Resistant | |
Features | Impact Resistant, Vibration Resistant | |
Material Flammability Rating | UL94 HB | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €756.94000 | €756.94 |
| Unit Price without VAT: | €756.94000 |
|---|---|
| Unit Price with VAT: | €949.95970 |

