
B-050-M20-EXD | |
|---|---|
DigiKey Part Number | B-050-M20-EXD-ND |
Manufacturer | |
Manufacturer Product Number | B-050-M20-EXD |
Description | THREAD CONVERT 1/2"NPT EXT-M20 I |
Customer Reference | |
Detailed Description | Adapter For Conduit Tubing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Adapter | |
For Use With/Related Products | Conduit Tubing | |
Material | Brass, Nickel Plated | |
Features | NPT 1/2" to M20 | |
Base Product Number |

