Image for 166-90282 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

166-90282

DigiKey Part Number
166-90282-ND
Manufacturer
Manufacturer Product Number
166-90282
Description
HG-HI0310 PA12 CONDUIT 100FT
Customer Reference
Detailed Description
Black Polyamide (PA12), Nylon 12 Convoluted, Corrugated Wire Loom, Protective Hose 0.385" (9.78mm) 100' (30.48m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
Packaging
Bulk
Part Status
Obsolete
Type
Wire Loom, Protective Hose
Type Attributes
Convoluted, Corrugated
Diameter - Inside
0.385" (9.78mm)
Diameter - Outside
0.510" (12.95mm)
Material
Polyamide (PA12), Nylon 12
Color
Black
Length
100' (30.48m)
Wall Thickness
-
Operating Temperature
-50°C ~ 110°C
Heat Protection
-
Abrasion Protection
-
Liquid Protection
-
Environment Protection
UV Resistant
Features
Self Extinguishing, Solvent Resistant
Material Flammability Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.