Black 1.77" (45.00mm) 0.275" (7.00mm) 12.8 lbs (5.81 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

115-07190

DigiKey Part Number
115-07190-ND
Manufacturer
Manufacturer Product Number
115-07190
Description
BLACK 12.8LBS 7.09"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Black 1.77" (45.00mm) 0.275" (7.00mm) 12.8 lbs (5.81 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bulk
Part Status
Active
Length - Approximate
7"
Bundle Diameter
1.77" (45.00mm)
Width
0.275" (7.00mm)
Length - Actual
0.591' (180.00mm, 7.09")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
12.8 lbs (5.81 kg)
Features
-
Material
Thermoplastic Polyurethane (TPU)
Color
Black
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€18.24000€18.24
Manufacturers Standard Package
Unit Price without VAT:€18.24000
Unit Price with VAT:€22.89120