
115-07189 | |
|---|---|
DigiKey Part Number | 115-07189-ND |
Manufacturer | |
Manufacturer Product Number | 115-07189 |
Description | CBL TIE RELEAS BLK 12.8LB 7.09" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Standard, Releasable Black 1.77" (45.00mm) 0.275" (7.00mm) 12.8 lbs (5.81 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Releasable | |
Length - Approximate | 7" | |
Bundle Diameter | 1.77" (45.00mm) | |
Width | 0.275" (7.00mm) | |
Length - Actual | 0.591' (180.00mm, 7.09") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 12.8 lbs (5.81 kg) | |
Features | - | |
Material | Thermoplastic Polyurethane (TPU) | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.55634 | €1,390.85 |
| Unit Price without VAT: | €0.55634 |
|---|---|
| Unit Price with VAT: | €0.69821 |

