HE200.01.16.00.60.00.020
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HE200.01.32.01.00.00.020

DigiKey Part Number
5558-HE200.01.32.01.00.00.020-ND
Manufacturer
Manufacturer Product Number
HE200.01.32.01.00.00.020
Description
Vibration Control EX
Customer Reference
Detailed Description
Vibration Sensor Analog, Digital Through Hole Cable/Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HAUBER Elektronik
Series
Packaging
Retail Package
Part Status
Active
Sensor Type
Vibration
Sensing Range
1Hz ~ 1kHz
Sensitivity
-
Output Type
Analog, Digital
Power - Rated
21.6V ~ 25.6V / 100mA
Operating Temperature
-40°C ~ 85°C
Features
Dry Contacts, Explosion Proof, SIL2
Package / Case
Cylinder, Threaded - M8
Mounting Type
Through Hole
Termination
Cable/Wire Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
MARKETPLACE PRODUCT
Will ship in approximately 45 days from HAUBER Elektronik
A separate €50.58 flat rate shipping fee will apply
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1€1,186.34000€1,186.34
Unit Price without VAT:€1,186.34000
Unit Price with VAT:€1,488.85670