
XWV40-1248Z-UNV-I | |
|---|---|
DigiKey Part Number | 4718-XWV40-1248Z-UNV-I-ND |
Manufacturer | |
Manufacturer Product Number | XWV40-1248Z-UNV-I |
Description | 40W V-LOC LED DRIVER 0-10V DIM, |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 3.3A 12 ~ 48V Constant Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hatch Lighting | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Constant Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 108VAC | |
Voltage - Input (Max) | 304.7VAC | |
Voltage - Output | 12 ~ 48V | |
Current - Output (Max) | 3.3A | |
Power (Watts) | 40 W | |
Dimming | Analog | |
Features | OTP, SCP | |
Ratings | - | |
Operating Temperature | -30°C ~ 70°C | |
Efficiency | 90% | |
Termination Style | Wire Leads | |
Size / Dimension | 5.70" L x 2.30" W x 1.30" H (144.8mm x 58.4mm x 33.0mm) | |
Approval Agency | cULus, FCC | |
Standard Number | - | |
Mounting Type | Chassis Mount | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €47.59000 | €47.59 |
| 5 | €43.49200 | €217.46 |
| 10 | €41.83300 | €418.33 |
| 30 | €39.33000 | €1,179.90 |
| 60 | €37.82667 | €2,269.60 |
| 120 | €36.37942 | €4,365.53 |
| Unit Price without VAT: | €47.59000 |
|---|---|
| Unit Price with VAT: | €59.72545 |

