Natural PC Test Point Brass , Tin Plating Surface Mount Mounting Type
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Natural PC Test Point Brass , Tin Plating Surface Mount Mounting Type
Harwin’s Company Overview

S1751-46R

DigiKey Part Number
952-1478-2-ND - Tape & Reel (TR)
952-1478-1-ND - Cut Tape (CT)
952-1478-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S1751-46R
Description
PC TEST POINT NATURAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Natural PC Test Point Brass Tin Plating Surface Mount Mounting Type
Datasheet
 Datasheet
EDA/CAD Models
S1751-46R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
PC Test Point
Mounting Type
Surface Mount
Color
Natural
Hole Diameter
-
Size / Dimension
0.128" L x 0.064" W (3.25mm x 1.63mm)
Height
0.079" (2.00mm)
Plating
Tin
Material - Insulation
No Insulation
Material - Body
Brass
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 275 740
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.26000€0.26
10€0.21900€2.19
25€0.20560€5.14
50€0.19580€9.79
100€0.18640€18.64
250€0.17468€43.67
500€0.16632€83.16
1 000€0.15838€158.38
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€0.14845€371.12
5 000€0.14136€706.80
7 500€0.13737€1,030.27
12 500€0.13251€1,656.37
17 500€0.12940€2,264.50
25 000€0.12619€3,154.75
Manufacturers Standard Package
Unit Price without VAT:€0.26000
Unit Price with VAT:€0.32630