Hex Standoff Threaded M3x0.5 Brass 0.276" (7.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Standoff Threaded M3x0.5 Brass 0.276" (7.00mm)
R30-1010702
R30-1010702
Harwin’s Company Overview

R30-1010702

DigiKey Part Number
952-1482-ND
Manufacturer
Manufacturer Product Number
R30-1010702
Description
HEX STANDOFF M3X0.5 BRASS 7MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M3x0.5 Brass 0.276" (7.00mm)
Datasheet
 Datasheet
EDA/CAD Models
R30-1010702 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.217" (5.50mm) Hex
Between Board Height
0.276" (7.00mm)
Length - Overall
0.276" (7.00mm)
Features
-
Material
Plating
Nickel
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 405
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€0.59000€0.59
5€0.49400€2.47
10€0.46000€4.60
25€0.41960€10.49
50€0.39320€19.66
200€0.34850€69.70
400€0.32973€131.89
600€0.31963€191.78
1 000€0.30786€307.86
Manufacturers Standard Package
Unit Price without VAT:€0.59000
Unit Price with VAT:€0.74045