P25-2223 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Harwin Inc.
In Stock: 4 586
Unit Price: €2.67000
Datasheet
P25-2223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P25-2223
Harwin’s Company Overview

P25-2223

DigiKey Part Number
P25-2223-ND
Manufacturer
Manufacturer Product Number
P25-2223
Description
2.54MM CENTER TWO PART PROBE
Customer Reference
Detailed Description
3 A Convex Head
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Tip Type
Convex Head
Connection Type
Sleeve S25-XX2
Length - Tip
0.245" (6.20mm)
Length - Overall
0.972" (24.70mm)
Color
-
Voltage Rating
-
Ratings
-
Quantity
1 Piece
Current Rating (Amps)
3 A
Material - Body
Phosphor Bronze
Material - Tip
Beryllium Copper, Gold Plated
Operating Temperature
-40 ~ 185°F (-40 ~ 85°C)
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable