


M80-5T21642M3-06-312-00-000 | |
|---|---|
DigiKey Part Number | M80-5T21642M3-06-312-00-000-ND |
Manufacturer | |
Manufacturer Product Number | M80-5T21642M3-06-312-00-000 |
Description | CONN HEADER VERT 22POS 2MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 22 (16 + 6 Coax) position 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Threaded |
Packaging Bag | Contact Length - Post 0.173" (4.40mm) |
Part Status Obsolete | Insulation Height 0.220" (5.60mm) |
Connector Type | Contact Shape Circular |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Number of Positions | Features Keying Slot, Mating Flange, Mounting Flange, Mounting Hardware |
Number of Rows 2 | Operating Temperature -55°C ~ 125°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Mated Stacking Heights 7.3mm, 9.75mm |
Shrouding Shrouded - 4 Wall | Base Product Number |

