

M40-3010646R | |
|---|---|
DigiKey Part Number | 952-M40-3010646RTR-ND - Tape & Reel (TR) 952-M40-3010646RCT-ND - Cut Tape (CT) 952-M40-3010646RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M40-3010646R |
Description | CONN HDR 1MM 6POS |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 6 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M40-3010646R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.171" (4.35mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Pick and Place, Solder Retention | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 1A | |
Voltage Rating | 50VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.76000 | €0.76 |
| 10 | €0.65100 | €6.51 |
| 100 | €0.55330 | €55.33 |
| 500 | €0.49378 | €246.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.47020 | €470.20 |
| 2 000 | €0.44777 | €895.54 |
| 3 000 | €0.43514 | €1,305.42 |
| 5 000 | €0.41974 | €2,098.70 |
| 7 000 | €0.40990 | €2,869.30 |
| 10 000 | €0.39972 | €3,997.20 |
| Unit Price without VAT: | €0.76000 |
|---|---|
| Unit Price with VAT: | €0.95380 |





