MFR Recommended
MFR Recommended
MFR Recommended



M300-MC70305M1-0300L | |
|---|---|
DigiKey Part Number | 952-4014-ND |
Manufacturer | |
Manufacturer Product Number | M300-MC70305M1-0300L |
Description | CBL ASS 3MM M 3POS SNGL 300MM |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Plug to Individual Wire Leads 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
Category | Length 0.984' (300.00mm, 11.81") |
Manufacturer Harwin Inc. | Features Mating Flange, Polarizing Key |
Series | Color White, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Obsolete | Cable Termination Crimp |
Connector Type Plug to Individual Wire Leads | Contact Finish Gold |
Number of Positions 3 | Contact Finish Thickness 5.90µin (0.150µm) |
Number of Rows 1 | Base Product Number |
Pitch - Connector 0.118" (3.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M300-3250396M1 | Harwin Inc. | 4 023 | 952-2526-ND | €3.81000 | MFR Recommended |
| M300-3250396M2 | Harwin Inc. | 0 | 952-M300-3250396M2-ND | €3.84690 | MFR Recommended |
| M300-MC70305M1-0450L | Harwin Inc. | 0 | 952-4032-ND | €17.29040 | MFR Recommended |




