


M22-6540242R | |
|---|---|
DigiKey Part Number | 952-3181-2-ND - Tape & Reel (TR) 952-3181-1-ND - Cut Tape (CT) 952-3181-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M22-6540242R |
Description | CONN RCPT 2P 0.079 GOLD SMD R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Position Receptacle Connector 0.079" (2.00mm) Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | M22-6540242R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Forked | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Surface Mount, Right Angle | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 0.59µin (0.015µm) | |
Insulation Color | Black | |
Insulation Height | 0.079" (2.00mm) | |
Contact Length - Post | - | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | 2A | |
Voltage Rating | - | |
Applications | General Purpose | |
Insulation Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | 80.0µin (2.03µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.72000 | €0.72 |
| 10 | €0.61700 | €6.17 |
| 100 | €0.52420 | €52.42 |
| 500 | €0.46782 | €233.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 300 | €0.43731 | €568.50 |
| 2 600 | €0.41644 | €1,082.74 |
| 3 900 | €0.40470 | €1,578.33 |
| 6 500 | €0.39038 | €2,537.47 |
| 9 100 | €0.38123 | €3,469.19 |
| 13 000 | €0.37176 | €4,832.88 |
| Unit Price without VAT: | €0.72000 |
|---|---|
| Unit Price with VAT: | €0.90360 |












