


H9087-01 | |
|---|---|
DigiKey Part Number | H9087-01-ND |
Manufacturer | |
Manufacturer Product Number | H9087-01 |
Description | CONN PC PIN CIRC 0.065DIA TIN |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Tin 0.065" (1.65mm) Dia |
Datasheet | Datasheet |
EDA/CAD Models | H9087-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | PC Pin | |
Terminal Style | Single End, Slotted | |
Pin Size - Above Flange | 0.065" (1.65mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.240" (6.10mm) | |
Length - Below Flange | - | |
Length - Overall | 0.340" (8.64mm) | |
Flange Diameter | 0.093" (2.36mm) | |
Mounting Hole Diameter | 0.070" ~ 0.072" (1.78mm ~ 1.83mm) | |
Mounting Type | Through Hole | |
Termination | Swage | |
Insulation | Non-Insulated | |
Board Thickness | 0.063" (1.60mm) | |
Contact Material | Brass Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |



