Similar

DVK-BL600-SA-07 | |
|---|---|
DigiKey Part Number | 776-DVK-BL600-SA-07-ND |
Manufacturer | |
Manufacturer Product Number | DVK-BL600-SA-07 |
Description | BL600-SA WITH INTERGRATED ANT, D |
Customer Reference | |
Detailed Description | nRF51822 BL600 Bluetooth® Smart 4.x Low Energy (BLE) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ezurio | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Transceiver; Bluetooth® Smart 4.x Low Energy (BLE) | |
Frequency | 2.402GHz ~ 2.48GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | nRF51822 | |
Note | - | |
RF Type | Bluetooth® Smart 4.x Low Energy (BLE) | |
RF Frequency | 2.4GHz | |
Function | Transceiver |


