
33272432000008 | |
---|---|
DigiKey Part Number | 1195-8167-ND |
Manufacturer | |
Manufacturer Product Number | 33272432000008 |
Description | HAR LINK 10P MA DOUBLE END CABLE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Plug to Plug 6.56' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | - | |
Length | 6.56' (2.00m) | |
Features | - | |
Color | Gray, Individual (Round) | |
Shielding | Shielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | - | |
Contact Finish Thickness | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €127.86000 | €127.86 |
10 | €108.68400 | €1,086.84 |
25 | €101.88760 | €2,547.19 |
50 | €97.03100 | €4,851.55 |
Unit Price without VAT: | €127.86000 |
---|---|
Unit Price with VAT: | €160.46430 |