



19431100546 | |
|---|---|
DigiKey Part Number | 1195-8482-ND |
Manufacturer | |
Manufacturer Product Number | 19431100546 |
Description | HAN-ECO 10B HOOD SINGLE LEVER, S |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M25 10B IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19431100546 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | 10B | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M25 | |
Size / Dimension | - | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €31.92000 | €31.92 |
| 10 | €27.12900 | €271.29 |
| 25 | €25.43000 | €635.75 |
| 50 | €24.21720 | €1,210.86 |
| 100 | €23.06230 | €2,306.23 |
| 250 | €21.62028 | €5,405.07 |
| Unit Price without VAT: | €31.92000 |
|---|---|
| Unit Price with VAT: | €40.05960 |

