
19307101421 | |
|---|---|
DigiKey Part Number | 19307101421-ND |
Manufacturer | |
Manufacturer Product Number | 19307101421 |
Description | 10B HOOD TOP ENTRY, DOUBLE LEVER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M25 10B IP65/IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 19307101421 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | 10B | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | M25 | |
Size / Dimension | 2.858" L x 1.693" W x 1.772" H (72.60mm x 43.00mm x 45.00mm) | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP65/IP66/IP67 - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | €15.20580 | €760.29 |
| Unit Price without VAT: | €15.20580 |
|---|---|
| Unit Price with VAT: | €19.08328 |

