
19300161141 | |
|---|---|
DigiKey Part Number | 1195-8385-ND |
Manufacturer | |
Manufacturer Product Number | 19300161141 |
Description | 16B PANEL FEED THROUGH HOUSING, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hood - Panel Mount Connector Top Entry M32 16B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19300161141 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood - Panel Mount | |
Style | Top Entry | |
Size | 16B | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M32 | |
Size / Dimension | 5.551" L x 2.776" W x 3.165" H (141.00mm x 70.50mm x 80.40mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €67.88000 | €67.88 |
| 10 | €57.70700 | €577.07 |
| 25 | €54.09600 | €1,352.40 |
| 50 | €51.51660 | €2,575.83 |
| 100 | €49.06120 | €4,906.12 |
| Unit Price without VAT: | €67.88000 |
|---|---|
| Unit Price with VAT: | €85.18940 |

