




19155031401 | |
|---|---|
DigiKey Part Number | 1195-4061-ND |
Manufacturer | |
Manufacturer Product Number | 19155031401 |
Description | HAN F+B HOOD-GG-M25 |
Customer Reference | |
Detailed Description | Hood Connector Bottom Entry M25 IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 19155031401 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Hood | |
Style | Bottom Entry | |
Size | - | |
Lock Location | Threaded | |
Thread Size | M25 | |
Size / Dimension | - | |
Housing Color | - | |
Features | - | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Polypropylene (PP) | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |



