15250082601000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15250082601000

15250642601000

DigiKey Part Number
1195-15250642601000TR-ND - Tape & Reel (TR)
1195-15250642601000CT-ND - Cut Tape (CT)
1195-15250642601000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
15250642601000
Description
HAR-FLEX ANGLED FEMALE, 64PIN, P
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
64 Position Receptacle Connector 0.050" (1.27mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
15250642601000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.050" (1.27mm)
Mounting Type
Surface Mount, Right Angle
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
-
Contact Finish Thickness - Mating
-
Insulation Color
Black
Insulation Height
0.120" (3.05mm)
Contact Length - Post
-
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
Board Guide, Solder Retention
Current Rating (Amps)
-
Voltage Rating
-
Applications
General Purpose
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Square
Contact Material
Copper Alloy
Contact Finish Thickness - Post
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€6.46000€6.46
10€5.49100€54.91
100€4.66690€466.69
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
560€4.13296€2,314.46
1 120€3.93591€4,408.22
1 680€3.82507€6,426.12
Manufacturers Standard Package
Unit Price without VAT:€6.46000
Unit Price with VAT:€8.10730