
PV10-P55-LYY | |
---|---|
DigiKey Part Number | 298-PV10-P55-LYY-ND |
Manufacturer | |
Manufacturer Product Number | PV10-P55-LYY |
Description | CONN WIRE PIN TERM 10-12AWG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Pin Terminal Connector 10-12 AWG Pan-Term® Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Pin Diameter | Circular - 0.100" (2.54mm) Dia | |
Length - Pin | 0.550" (13.97mm) | |
Length - Overall | 1.100" (27.94mm) | |
Wire Gauge | 10-12 AWG | |
Insulation Diameter | 0.250" (6.35mm) | |
Insulation | Insulated | |
Termination | Crimp | |
Features | Brazed Seam | |
Color | Yellow | |
Contact Material | Copper | |
Contact Finish | Tin | |
Diameter - Barrel ID | - | |
Diameter - Barrel OD | - | |
Material - Insulation | Vinyl | |
Length - Termination | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €2.07000 | €2.07 |
10 | €1.92100 | €19.21 |
25 | €1.86600 | €46.65 |
50 | €1.82560 | €91.28 |
100 | €1.78620 | €178.62 |
250 | €1.73536 | €433.84 |
500 | €1.69786 | €848.93 |
1 000 | €1.66110 | €1,661.10 |
2 500 | €1.61366 | €4,034.15 |
Unit Price without VAT: | €2.07000 |
---|---|
Unit Price with VAT: | €2.59785 |