
09390100310 | |
|---|---|
DigiKey Part Number | 1195-8592-ND |
Manufacturer | |
Manufacturer Product Number | 09390100310 |
Description | CONN BASE BOTTOM ENTRY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 10B IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 09390100310 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Panel Mount | |
Style | Bottom Entry | |
Size | 10B | |
Lock Location | Screw Locks on Hood | |
Thread Size | - | |
Size / Dimension | 3.661" L x 2.583" W x 1.110" H (93.00mm x 65.60mm x 28.20mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €86.71000 | €86.71 |
| Unit Price without VAT: | €86.71000 |
|---|---|
| Unit Price with VAT: | €108.82105 |

