
09370061540 | |
|---|---|
DigiKey Part Number | 1195-7071-ND |
Manufacturer | |
Manufacturer Product Number | 09370061540 |
Description | CONN HOOD SIDE ENTRY SZ6B PG13.5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry PG13.5 6B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09370061540 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | 6B | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | PG13.5 | |
Size / Dimension | 2.362" L x 1.693" W x 2.016" H (60.00mm x 43.00mm x 51.20mm) | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €53.28000 | €53.28 |
| 10 | €45.28800 | €452.88 |
| 25 | €42.45440 | €1,061.36 |
| 50 | €40.42960 | €2,021.48 |
| 100 | €38.50240 | €3,850.24 |
| Unit Price without VAT: | €53.28000 |
|---|---|
| Unit Price with VAT: | €66.86640 |



