
09370005106 | |
|---|---|
DigiKey Part Number | 1195-7069-ND |
Manufacturer | |
Manufacturer Product Number | 09370005106 |
Description | CABLE GLAND 29.97MM PG29 METAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Metal PG29 Silver |
Datasheet | Datasheet |
EDA/CAD Models | 09370005106 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | - | |
Outside Cable Diameter (Max) | 1.180" (29.97mm) | |
Thread Size | PG29 | |
Thread Length | - | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Metal | |
Includes | - | |
Color | Silver | |
Ingress Protection | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €51.67000 | €51.67 |
| 10 | €43.91700 | €439.17 |
| 26 | €41.05538 | €1,067.44 |
| 50 | €39.20540 | €1,960.27 |
| 100 | €37.33630 | €3,733.63 |
| Unit Price without VAT: | €51.67000 |
|---|---|
| Unit Price with VAT: | €64.84585 |

