

09300320301ML | |
---|---|
DigiKey Part Number | 1195-4734-ND |
Manufacturer | |
Manufacturer Product Number | 09300320301ML |
Description | CONN BASE BOTTOM ENTRY SZ32B |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 32B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Panel Mount | |
Style | Bottom Entry | |
Size | 32B | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | - | |
Size / Dimension | 4.882" L x 3.543" W x 1.335" H (124.00mm x 90.00mm x 33.90mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €62.59000 | €62.59 |
10 | €53.20700 | €532.07 |
25 | €49.87800 | €1,246.95 |
50 | €47.49960 | €2,374.98 |
100 | €45.23560 | €4,523.56 |
Unit Price without VAT: | €62.59000 |
---|---|
Unit Price with VAT: | €78.55045 |