Image for 09207161730 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09207161730

DigiKey Part Number
09207161730-ND
Manufacturer
Manufacturer Product Number
09207161730
Description
CONN HOOD CPLNG BOTTOM SZ16A
Customer Reference
Detailed Description
Hood - Coupling Connector Top or Bottom Entry PG16 16A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Hood - Coupling
Style
Top or Bottom Entry
Size
16A
Lock Location
Locking Clip (1) on Hood Top
Thread Size
PG16
Size / Dimension
3.118" L x 1.161" W x 1.654" H (79.20mm x 29.50mm x 42.00mm)
Housing Color
Black
Features
Cable to Cable
Ingress Protection
-
Housing Material
-
Housing Finish
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable