09190269643
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09190269643

DigiKey Part Number
1195-4585-ND
Manufacturer
Manufacturer Product Number
09190269643
Description
CONN IDC 26POS VERT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
26 Position Ribbon Cable Connector IDC Through Hole
Datasheet
 Datasheet
EDA/CAD Models
09190269643 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Ribbon Cable
Number of Positions
26
Cable Pitch
-
Board-Side Pitch
0.100" (2.54mm)
Number of Rows
4
Row Spacing
0.100" (2.54mm)
Mounting Type
Through Hole
Cable Termination
IDC
Wire Gauge
-
Features
Feed Through
Contact Finish
-
Contact Finish Thickness
-
Color
-
Number of Positions Loaded
All
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€11.36000€11.36
10€9.65500€96.55
25€9.04960€226.24
65€8.45969€549.88
130€8.05623€1,047.31
260€7.67188€1,994.69
520€7.30608€3,799.16
1 040€6.95786€7,236.17
Manufacturers Standard Package
Unit Price without VAT:€11.36000
Unit Price with VAT:€14.25680